
The ABB OT100F3C is a 3-pole switch with a current rating of 100A and a voltage rating of 600V. It has a DIN rail mount and a screw termination. The switch has a package size of 100 and a depth of 2.95 inches, with a length of 140mm and a width of 2.76 inches. It is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Current Rating | 100A |
| Depth | 2.95inch |
| Length | 140mm |
| Mount | Base, DIN Rail |
| Number of Poles | 3 |
| Termination | Screw |
| Type | Switch |
| Voltage Rating | 600V |
| Width | 2.76inch |
| RoHS | Compliant |
