Sign in to ask questions about the ABB OT100FT4N2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB OT100FT4N2 technical specifications.
| Package/Case | 100 |
| Current Rating | 100A |
| Number of Poles | 4 |
| Reach SVHC Compliant | Unknown |
| Series | OT |
| Termination | CLAMP |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for ABB OT100FT4N2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
