ABB OT16FT4N2 technical specifications.
| Current Rating | 16A |
| Number of Poles | 4 |
| Reach SVHC Compliant | Unknown |
| Series | OT |
| Termination | CLAMP |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for ABB OT16FT4N2 to view detailed technical specifications.
No datasheet is available for this part.