ABB 255 V 50kA OVR Surge Arrester, DIN Rail Mounting
Checking distributor stock and pricing after the page loads.
| Depth | 64.8mm |
| Height | 85mm |
| Length | 35.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Series | OVR |
| RoHS | Compliant |