Sign in to ask questions about the ABB PACOF-10B.50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB PACOF-10B.50 technical specifications.
| Color | Black |
| Inside Diameter | 8.5mm |
| Material | Polyamide |
| Outside Diameter | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for ABB PACOF-10B.50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
