
ABB PCLG-48B technical specifications.
| Color | Black |
| Length | 5m |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Ratings | IP66 |
| Series | PCL |
| RoHS | Compliant |
Download the complete datasheet for ABB PCLG-48B to view detailed technical specifications.
No datasheet is available for this part.