Cable Accessories Flexible Conduit Polyamide 6/6 Black Automotive
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Length | 10m |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Ratings | IP66 |
| Series | PCL |
| RoHS | Compliant |