Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ABB
PCSG-23B
Datasheet
ABB
PCSG-23B
Volume Production
25MM High Flex PA12 Cond
25MM High Flex PA12 Cond
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Black
Length
10m
Material
Polyamide
Max Operating Temperature
95°C
Min Operating Temperature
-50°C
Ratings
IP66
Series
PCS
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account