
25MM NYLON GRY CONT. PACK
ABB PECO-23S technical specifications.
| Color | Grey |
| Length | 10m |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ratings | IP66 |
| Series | PECO |
| RoHS | Compliant |
No datasheet is available for this part.