Fine proile highly flexible medium-wall black conduit (PHT) Material - polyamide elastomer, conduit size NW - 10, for Cable Protection Systems
ABB PHTT-10B.50 technical specifications.
| Color | Black |
| Inside Diameter | 9.6mm |
| Material | Polyethylene |
| Outside Diameter | 13mm |
| RoHS | Compliant |
No datasheet is available for this part.