PMA PIS Polyamide 12 Flexible Conduit Black 25mm IP66, IP68 10m
ABB PIST-23B technical specifications.
| Color | Black |
| Length | 10m |
| Material | Polyamide |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -50°C |
| Ratings | IP66 |
| Series | PIS |
| RoHS | Compliant |
No datasheet is available for this part.