
ABB 106 A Soft Starter PSE Series, IP00, IP20, 55 kW
Checking distributor stock and pricing after the page loads.
| Control Voltage | 250V |
| Current Rating | 105A |
| Length | 245mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Overall Depth | 185.5mm |
| Ratings | IP00 |
| Series | PSE |
| Voltage Rating | 600V |
| RoHS | Compliant |
