The ABB PSE18-600-70 is a 600V rated device with a current rating of 18A. It operates within a temperature range of -25°C to 60°C. The device has an IP00 rating and is part of the PSE series.
ABB PSE18-600-70 technical specifications.
| Control Voltage | 250V |
| Current Rating | 18A |
| Length | 245mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Overall Depth | 185.5mm |
| Ratings | IP00 |
| Series | PSE |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for ABB PSE18-600-70 to view detailed technical specifications.
No datasheet is available for this part.