Softstart, 248A, 600V, 100-250AC Ctl Class 10 In-Line Ratings: 100HP/240V 200HP/480V, 21.7"Hx7.5"Wx9.3"D
Checking distributor stock and pricing after the page loads.
| Control Voltage | 250V |
| Current Rating | 250A |
| Length | 550mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Overall Depth | 236.5mm |
| Ratings | IP00 |
| Voltage Rating | 600V |
| RoHS | Compliant |