The ABB PSR16-600-81 is a power supply with a current rating of 16A and a maximum operating temperature of 60°C. It has a voltage rating of 600V and operates within a temperature range of -25°C to 60°C. The supply is mounted on a DIN rail and has a length of 45mm and an overall depth of 140mm.
Sign in to ask questions about the ABB PSR16-600-81 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB PSR16-600-81 technical specifications.
| Current Rating | 16A |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Screw, DIN Rail |
| Operating Supply Voltage | 600V |
| Overall Depth | 140mm |
| Series | PSR Series |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for ABB PSR16-600-81 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
