Sign in to ask questions about the ABB PSR25-600-70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB PSR25-600-70 technical specifications.
| Package/Case | 600 |
| Control Voltage | 240V |
| Current Rating | 25A |
| Length | 128mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Screw, DIN Rail |
| Operating Supply Voltage | 600V |
| Overall Depth | 160mm |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | PSR |
| Voltage Rating | 600V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB PSR25-600-70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
