
The ABB PSR3-600-70 is a 600V rated device with a 3A current rating and 240V control voltage. It has a screw mount and is designed for DIN rail installation, with an IP20 rating for environmental protection. The device operates within a temperature range of -25°C to 60°C and measures 113.5mm in length, 45mm in width, and 140mm in overall depth.
Sign in to ask questions about the ABB PSR3-600-70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB PSR3-600-70 technical specifications.
| Package/Case | 600 |
| Control Voltage | 240V |
| Current Rating | 3A |
| Length | 113.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Screw, DIN Rail |
| Operating Supply Voltage | 600V |
| Overall Depth | 140mm |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | PSR |
| Voltage Rating | 600V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB PSR3-600-70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
