
The ABB PSR30-600-70 is a 600V rated device with a current rating of 30A. It operates within a temperature range of -25°C to 60°C and has an external mount. The device is rated for use in environments with an IP20 rating, indicating protection against solid objects and dust. It is not Reach SVHC compliant.
Sign in to ask questions about the ABB PSR30-600-70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB PSR30-600-70 technical specifications.
| Package/Case | 600 |
| Control Voltage | 240V |
| Current Rating | 30A |
| Length | 128mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Operating Supply Voltage | 600V |
| Overall Depth | 160mm |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | PSR |
| Voltage Rating | 600V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB PSR30-600-70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
