
The ABB PSR37-600-70 is a 600V power relay with a current rating of 37A. It has a package case size of 600 and measures 153mm in length, 54mm in width, and 187mm in depth. The relay operates within a temperature range of -25°C to 60°C and is rated for use at 600V. It is not Reach SVHC compliant.
Sign in to ask questions about the ABB PSR37-600-70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB PSR37-600-70 technical specifications.
| Package/Case | 600 |
| Control Voltage | 240V |
| Current Rating | 37A |
| Length | 153mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Operating Supply Voltage | 600V |
| Overall Depth | 187mm |
| Ratings | IP10 |
| Reach SVHC Compliant | No |
| Series | PSR |
| Voltage Rating | 600V |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for ABB PSR37-600-70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
