
The ABB PSR9-600-70 is a 600V power supply with a current rating of 9A. It features a DIN rail mountable design with a width of 45mm and a depth of 140mm. The supply operates within a temperature range of -25°C to 60°C and is rated for IP20 protection. It can be supplied with a voltage of up to 600V AC, with a minimum supply voltage of 208V AC.
Sign in to ask questions about the ABB PSR9-600-70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB PSR9-600-70 technical specifications.
| Package/Case | 100 |
| Control Voltage | 240V |
| Current Rating | 9A |
| Length | 113.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 600V |
| Min Supply Voltage (AC) | 208V |
| Mount | Screw, DIN Rail |
| Operating Supply Voltage | 600V |
| Overall Depth | 140mm |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | PSR |
| Voltage Rating | 600V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB PSR9-600-70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
