Vinyl Insulated Fork Terminal Length .94 Inches Width .25 Inches Maximum Insulation .150 Bolt Hole 6 Wire Range 22-16 Awg Color Red Copper Tin Plated On Mylar Tape
Quick Jump:
Technical Specifications
ABB RA1167M technical specifications.
General
Stud Size
3.505mm
Wire Size
16-22AWG
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Datasheet
ABB RA1167M Datasheet
Download the complete datasheet for ABB RA1167M to view detailed technical specifications.