The RAD18-187A is a female quick disconnect terminal with a crimp termination method and a tab size of 3.85mm. It has a straight body orientation and is designed for cable mount applications. The terminal is plated with tin and has a maximum operating temperature of 105 degrees Celsius. It is suitable for wire sizes ranging from 18 to 22 AWG.
ABB RAD18-187A technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 3.85mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 18-22AWG |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB RAD18-187A to view detailed technical specifications.
No datasheet is available for this part.