Ring Tongue Terminal 14-18AWG Copper Blue 24.63mm Electro Tin Sta-Kon® Bulk
Checking distributor stock and pricing after the page loads.
ABB RB867-200 technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 4.16mm |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 14-18AWG |
| Tradename | Sta-Kon® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.