Lug Terminal 14-18AWG Copper Blue Tin
Checking distributor stock and pricing after the page loads.
ABB RB867-200M technical specifications.
| Type | Lug Terminal |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 14-18AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.