This ABB RBD14-183 is a quick disconnect terminal with a female gender, crimp termination method, and a straight body orientation. It is designed for cable mount applications and has a maximum operating temperature of 105 degrees Celsius. The terminal is plated with tin and accepts wire sizes 14-16 AWG.
ABB RBD14-183 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 3.85mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 14-16AWG |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB RBD14-183 to view detailed technical specifications.
No datasheet is available for this part.