The RBD14-187A is a quick disconnect terminal with a female gender and crimp termination method. It features a straight body orientation and a tab size of 3.85mm. The terminal is designed for cable mount applications and is plated with tin. The operating temperature range is up to 105 degrees Celsius. It accommodates wire sizes 14-16 gauge.
ABB RBD14-187A technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 3.85mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 14-16AWG |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB RBD14-187A to view detailed technical specifications.
No datasheet is available for this part.