Quick Disconnect Terminal 14-16AWG Brass Blue F 18.8mm Tin Bulk
ABB RBD14-188A technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 2.42mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 14-16AWG |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB RBD14-188A to view detailed technical specifications.
No datasheet is available for this part.