
The ABB S201MB6 is a single pole contactor with a current rating of 6A and a voltage rating of 230V AC. It is designed for mounting on a DIN rail and has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. The contactor is part of the System pro M compact series and is 17.5mm wide.
ABB S201MB6 technical specifications.
| Package/Case | 201 |
| Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Series | System pro M compact |
| Voltage Rating (AC) | 230V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB S201MB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
