ABB S201MC10 technical specifications.
| Package/Case | 201 |
| Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Series | System pro M compact |
| Voltage Rating (AC) | 230V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB S201MC10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
