ABB S202M-B10 Thermal Magnetic Circuit Breaker, Miniature, B Curve, System Pro M Compact S200 Series, 400 VAC
Checking distributor stock and pricing after the page loads.
ABB S202M-B10 technical specifications.
| Current Rating | 10A |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
No datasheet is available for this part.