The ABB S203MB10 is a 3-pole device with a current rating of 10A and a voltage rating of 230V AC. It is designed for mounting on a DIN rail and has an operating temperature range of -25°C to 55°C. The device is compliant with SVHC regulations and is part of the System pro M compact series.
Sign in to ask questions about the ABB S203MB10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB S203MB10 technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | Yes |
| Series | System pro M compact |
| Voltage Rating (AC) | 230V |
| Width | 52.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB S203MB10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.