Circuit Breaker Thermal Magnetic 3Pole 50A 600VAC
ABB S3H050TW technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 600VAC |
| Current Rating | 50A |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ABB S3H050TW to view detailed technical specifications.
No datasheet is available for this part.