Circuit Breaker Thermal Magnetic 2Pole 90A 600VAC/500VDC
ABB S3H090TW-2 technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 600VAC/500VDC |
| Current Rating | 90A |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ABB S3H090TW-2 to view detailed technical specifications.
No datasheet is available for this part.