Conduit clipNW17 grey, SFH-17-0, PMA
ABB SFH-17-0 technical specifications.
| Color | Grey |
| Depth | 33mm |
| Length | 28mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB SFH-17-0 to view detailed technical specifications.
No datasheet is available for this part.