PMA Straight Cable Conduit Fitting, PA 6 32mm nominal size IP66 M32
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Material | PA 6 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Ratings | IP66 |
| RoHS | Compliant |