The SM503FC/B000010E/STD is a 3-input, 4-output power supply with a maximum supply voltage of 265V and a minimum supply voltage of 85V. It measures 144mm in height, 144mm in length, and 79mm in width, with a weight of 1kg. The power supply is rated for IP66, indicating a high level of protection against solid particles and water.
ABB SM503FC/B000010E/STD technical specifications.
| Height | 144mm |
| Length | 144mm |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Number of Inputs | 3 |
| Number of Outputs | 4 |
| Ratings | IP66 |
| Weight | 1kg |
| Width | 79mm |
| RoHS | Compliant |
No datasheet is available for this part.