The ABB SM50DFC/B000010E/STD is an industrial control unit with six inputs and four outputs. It operates within a supply voltage range of 85V to 265V. The unit measures 144mm in height, 144mm in length, and 79mm in width, with a weight of 1kg. It is rated for IP66 protection.
ABB SM50DFC/B000010E/STD technical specifications.
| Height | 144mm |
| Length | 144mm |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Ratings | IP66 |
| Weight | 1kg |
| Width | 79mm |
| RoHS | Compliant |
No datasheet is available for this part.