Cable Ties, Standard Locking Stainless Steel Metallic Gray 50.8mm
ABB SS10-180 technical specifications.
| Style | Standard Locking |
| Color | Metallic Gray |
| Body Material | Stainless Steel |
| Min Operating Temperature | -80°C |
| Max Operating Temperature | 537.77°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB SS10-180 to view detailed technical specifications.
No datasheet is available for this part.