Cable Ties, Standard Locking Stainless Steel Metallic Gray 101.6mm
Checking distributor stock and pricing after the page loads.
| Style | Standard Locking |
| Color | Metallic Gray |
| Body Material | Stainless Steel |
| Min Operating Temperature | -80°C |
| Max Operating Temperature | 537.77°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |