Cable Ties, Standard Locking Stainless Steel Metallic Gray 254mm
ABB SS35-250 technical specifications.
| Style | Standard Locking |
| Color | Metallic Gray |
| Body Material | Stainless Steel |
| Min Operating Temperature | -80°C |
| Max Operating Temperature | 537.77°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.