Cable Ties, Standard Locking Stainless Steel Black 38mm 445N
ABB SSR6-375C technical specifications.
| Style | Standard Locking |
| Color | Black |
| Body Material | Stainless Steel |
| Min Operating Temperature | -28.88°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.