Conn Terminal Block 1 POS Screw ST Cable Mount
ABB STC1102 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.