Conn DIN 41612 F 11 POS 7.62mm Faston ST Panel Mount
ABB STV-H11-FSG/CO technical specifications.
| Type | DIN 41612 |
| Gender | F |
| Number of Contacts | 11 |
| Terminal Pitch | 7.62mm |
| Termination Method | Faston |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.