ABB SVAD-P366GT technical specifications.
| Color | Grey |
| Material | Polyamide |
| Orientation | 45 deg |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for ABB SVAD-P366GT to view detailed technical specifications.
No datasheet is available for this part.