
PMAFIX 90 degree grey one-piece universal elbow with universal safety clip. Material - polyamide 6, thread size - M50 x 1.5, conduit size NW - 48, for Cable Protection Systems
ABB SVWD-M508GT technical specifications.
| Color | Grey |
| Material | PA 6, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for ABB SVWD-M508GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.