Cable Accessories 2 Way Mounting Base Nylon 6/6 Natural Bulk
ABB TC342AFR technical specifications.
| Type | 2 Way Mounting Base |
| Color | Natural |
| Body Material | Nylon 6/6 |
| Min Operating Temperature | -35.5°C |
| Max Operating Temperature | 65.5°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.