Cable Accessories Mounting Base Nylon 6/6 Natural
ABB TC368A technical specifications.
| Type | Mounting Base |
| Color | Natural |
| Body Material | Nylon 6/6 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.