Fork Terminal 10-12AWG Copper Yellow 25.5mm Electro Tin Canister
Checking distributor stock and pricing after the page loads.
| Type | Fork Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 4.82mm |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Max Operating Temperature | 75°C |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |