The TV10-250FD is a female quick disconnect terminal with a crimp termination method, suitable for cable mounting. It has a straight body orientation and a tab size of 5.36. The terminal is plated with electro tin and can operate at a maximum temperature of 105°C. It is designed for use with wire sizes 10-12 AWG.
Checking distributor stock and pricing after the page loads.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 5.36mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |