The TV10-250MD is a quick disconnect terminal from ABB with a male gender and crimp termination method. It features a straight body orientation and a tab size of 5.16mm. This terminal is designed for cable mounting and has a maximum operating temperature of 105 degrees Celsius. The terminal is plated with electro tin and accepts wire sizes between 10 and 12 AWG.
Checking distributor stock and pricing after the page loads.
| Type | Quick Disconnect Terminal |
| Gender | M |
| Termination Method | Crimp |
| Tab Size | 5.16mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |